Location: 
All Products

Phoenix Contact 2866239

Phoenix Contact - 2866239 - UPS; Industrial; 24VDC; 20A; QUINT-DC-UPS/24DC/20 DC-USV Module; Quint Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact UPS; Industrial; 24VDC; 20A; QUINT-DC-UPS/24DC/20 DC-USV Module; Quint Series
Mfr. Part#:
2866239

Allied Stock#: 70000941
 

Resources

View 2866239 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$668.76 (Each)
1$668.760
5$642.010
10$616.330
Availability

28 can ship immediately.

86 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: QUINT-DC-UPS/24DC/20
Brand/Series: QUINT Series
Dimensions: 130 H x 66 W x 125 D
Input Type: Pluggable Screw
IP Rating: IP20
Mounting Type: DIN Rail
Output Type: Pluggable Screw
Supply Voltage: 22.5-30 VDC
Type: Industrial
Voltage, Output: 24 VDC
Weight: 1.8 lbs. (0.8 kg)

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port