Location: 
All Products

Phoenix Contact 2866048

Phoenix Contact - 2866048 - Relay; E-Mech; Voltage Monitor; DPDT; Ctrl-V 24-240/24AC/DC; Vol-Rtg 250AC; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Relay; E-Mech; Voltage Monitor; DPDT; Ctrl-V 24-240/24AC/DC; Vol-Rtg 250AC; Screw
Mfr. Part#:
2866048

Allied Stock#: 70207944

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$246.50 (Each)
1$246.500
5$236.640
10$227.170
Availability

9 can ship immediately.

52 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: EMD-FL-V-300
Brand/Series: 286 Series
Contact Form: DPDT
Monitoring Function: Voltage Monitor
Relay Type: Electro Mechanical
Special Features: Adjustable Asymmetry, Adjustable Response Delay, Adjustable Via Potentiometer on the Front, Variable Supply Voltage Range
Standards: CE, RoHS, UL, cULus
Supply Voltage: 250 VAC
Termination: Screw Terminal
Voltage Rating: 250 VAC
Voltage, Control: 240⁄24 VAC⁄VDC

Overview

EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters. EMD Monitoring Relays can measure: