Location: 
All Products

Phoenix Contact 2865434

Phoenix Contact - 2865434 - Conn;  Term Blk;  DIN Rail;  Isolation Amplifier;  24 to 14 AWG;  24V;  Green View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; Isolation Amplifier; 24 to 14 AWG; 24V; Green
Mfr. Part#:
2865434

Allied Stock#: 70246750
 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$150.00 (Each)
1$150.000
5$144.000
Availability

8 can ship immediately.

92 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCR Series
Color: Green
Current Rating: 0.021 A
Type: Isolation Amplifier
Voltage Rating: 24 VDC
Wire Size: 24 to 14

Overview

Product Features
  • Power supply and error indication possible via DIN rail connector
  • Installation in zone 2, protection type "n" (EN 60079-15) permitted
  • Up to SIL 2 according to EN 61508
  • Line fault detection (LFD), can be activated/deactivated, error indicated by red flashing LED with de-excitation of output relay
  • 3-way electrical isolation
  • LED indicators for supply voltage, switching state, and malfunction according to NAMUR NE 44
  • Relay signal output (PDT)
  • Input for NAMUR proximity sensors (EN 60947-5-6), floating contacts or contacts with resistance circuit, [Ex ia] IIC
  • Direction of operation can be selected (operating or closed circuit current behavior)