Phoenix Contact 2864684
Isolating Amplifier, 3-Way, Analog, Voltage, 19.2-30 VDC, Screw Connection
Mfr. Part #: 2864684 / RS Stock #: 70207772
Price
Qty.
Standard Price
1
$330.29
Additional Inventory
Can ship in 10 days:
206
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MINI MCR-SL-U-U
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed ; UL Recognized ; cUL Recognized ; GL ; EAC ; cULus Recognized
Current Rating
20 A
Input Type
Voltage
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-20 °C
Module Type
Conditioner
Mounting Type
DIN Rail Mount
Number of Channels
1
Output
Current
Output Type
Voltage
Primary Type
Isolation Amplifier
Range Input
-10 to +10 V
Special Features
Power Supply Possible via the Foot Element (T-Connector) ; 3-Way Isolation ; Fixed Signal Combinations
Standards
ATEX ; CE Compliant ; Canada ; EN 61000-4-3 ; EN 61000-4-4 ; EN 61000-4-6 ; GL ; UL ; UL 508 Recognized ; USA
Supply Voltage
20-30 VDC
Temperature Operating Range
-20 to +65 °C °C
Termination
Screw
Type
Voltage
UPC Code
4017918956387
Warranty
Limited Lifetime
Overview
Measuring temperatures, converting or isolating signals — No problem with the new analog range from Phoenix Contact. MINI Analog provides state-of-the-art technology for extreme flexibility and maximum ease of installation and configuration.
The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.
Features:
Test (Isolation) Voltage 1.5 kVAC
Supply Voltage: 19.2 to 30 VDC
Temperature Range: -20°C to +60°C
Transmission Error < 0.2%
Screw or Spring-Cage Connection System
Power Supply Bridge for Simple Handling
6 mm Width
The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.
Features: