Location: 
All Products

Phoenix Contact 2864480

Phoenix Contact - 2864480 - Relay,  Monitor; 2A 240VAC switching; 24VDC supply; LED ind; UL cULus ATEX View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Relay, Monitor; 2A 240VAC switching; 24VDC supply; LED ind; UL cULus ATEX
Mfr. Part#:
2864480

Allied Stock#: 70170730

 RoHS Compliant Part

 

Resources

View 2864480 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$227.85 (Each)
1$227.850
Availability

0 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCR Series
Current Rating: 14 A
Monitoring Function: Current/Voltage Monitor
Number of Channels: 1
Output Type: Switch
Special Features: On the input side, the analog standards signals 0...20 mA or 0...10 V per DIP switch can be set. On the output side, a relay with predetermined delay time (PDT) contact is available. The switching thresholds are set via potentiometer.
Supply Voltage: 24
Termination: Screw Terminal

Overview

The 6.2 mm wide configurable 3-way threshold value switch is a monitor control relay (MCR) and is used to control and monitor analog standard signals from sensors and other sources of voltage or current.