Location: 
All Products

Phoenix Contact 2864176

Phoenix Contact - 2864176 - Signal Duplicator,  4-Way,  Analog,  Unconfigured,  Electrical Isolation/Duplication View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Signal Duplicator, 4-Way, Analog, Unconfigured, Electrical Isolation/Duplication
Mfr. Part#:
2864176

Allied Stock#: 70207759

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$325.50 (Each)
1$325.500
5$309.220
Availability

55 can ship immediately.

199 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCR Series
Current Rating: 30
Input Type: Current, Voltage
Input, Range: 0 to 10, 0 to 20 V, mA
Mounting Type: DIN Rail
Number of Channels: 2
Output Type: Current
Special Features: Power Supply Possible via the Foot Element (T-Connector), Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering, Duplication of Standard Analog Signals, up to 8 Signal Combinations can be Configured Using DIP Switches, 4-Way Isolation, Duplication of a Standard Analog Signal on Two Current Outputs
Standards: ATEX, CE Compliant, Canada, GL EMC 2 D, UL, USA
Supply Voltage: 19.2 to 30 VDC
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +60 °C
Termination: Screw
Type: Signal Duplicator

Overview

Measuring temperatures, converting or isolating signals — No problem with the new analog range from Phoenix Contact. MINI Analog provides state-of-the-art technology for extreme flexibility and maximum ease of installation and configuration.

The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.

Features:
  • Test (Isolation) Voltage 1.5 kVAC
  • Supply Voltage: 19.2 to 30 VDC
  • Temperature Range: –20°C to +60°C
  • Transmission Error < 0.2%
  • Screw or Spring-Cage Connection System
  • Power Supply Bridge for Simple Handling
  • 6 mm Width