Location: 
All Products

Phoenix Contact 2864150

Phoenix Contact - 2864150 - Signal Conditioner,  3-Way,  Analog Isolating Amplifier,  19.2-30 VDC,  Configurable View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Signal Conditioner, 3-Way, Analog Isolating Amplifier, 19.2-30 VDC, Configurable
Mfr. Part#:
2864150

Allied Stock#: 70207770

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$311.00 (Each)
1$311.000
5$295.450
Availability

16 can ship immediately.

241 can ship in 10 days.

51 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCR Series
Current Rating: 19 mA (Current Output, at 24 VDC Incl. Load), 9 mA (Voltage Output, at 24 VDC Incl. Load)
Input Type: Current, Voltage
Input, Range: 0 to 10, 0 to 20 V, mA
Module Type: Conditioner
Mounting Type: DIN Rail
Number of Channels: 1
Output Type: Current, Voltage
Special Features: Power Supply Possible via the Foot Element (T-Connector), up to 36 Signal Combinations Can Be Configured Using DIP Switches, Low Power Consumption, Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering of Standard Analog Signals, 3-Way Isolation
Standards: ATEX, CE Compliant, Canada, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, GL, UL, UL 508 Recognized, USA
Supply Voltage: 19.2 to 30 VDC
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +65 °C
Termination: Screw
Type: Signal Conditioner

Overview

Measuring temperatures, converting or isolating signals — No problem with the new analog range from Phoenix Contact. MINI Analog provides state-of-the-art technology for extreme flexibility and maximum ease of installation and configuration.

The devices are supplied with power by simply plugging them onto the power supply bridge on the DIN rail. In addition, individual devices can be easily replaced during operation without the power being interrupted to the other devices.

Features:
  • Test (Isolation) Voltage 1.5 kVAC
  • Supply Voltage: 19.2 to 30 VDC
  • Temperature Range: –20°C to +60°C
  • Transmission Error < 0.2%
  • Screw or Spring-Cage Connection System
  • Power Supply Bridge for Simple Handling
  • 6 mm Width