Location: 
All Products

Phoenix Contact 2864119

Phoenix Contact - 2864119 - MCR-SL-D-PT100 (Input = 2, 3, 4- wire PT100 RTD) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact MCR-SL-D-PT100 (Input = 2, 3, 4- wire PT100 RTD)
Mfr. Part#:
2864119

Allied Stock#: 70207923

 RoHS Compliant Part

 

Resources

View 2864119 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$274.74 (Each)
1$274.740
5$256.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2864 Series
Depth: 0.079" (2mm)
Dimensions, Cutout, Inches: 22.5 x 45 mm
Display Type: LED
Function: Temperature, Thermocouple
Mounting Type: Panel Mount
Number of Digits: 5
Primary Type: Data Display
Temperature Range: -20 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -20 °C
Type: Electronic

Overview

Designed for harsh industrial environments, the five-digit, high resolution LED display and easy programming features make these displays user friendly.

Features:
  • Supply Voltage: 10 to 30 VDC
  • Temperature Range: –20°C to +65°C
  • 48 mm Width