Location: 
All Products

Phoenix Contact 2864024

Phoenix Contact - 2864024 - 2864024 ,  LED Digital Panel Multi-Function Meter for Frequency,  24mm x 48mm View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact 2864024 , LED Digital Panel Multi-Function Meter for Frequency, 24mm x 48mm
Mfr. Part#:
2864024

Allied Stock#: 70207924

 RoHS Compliant Part

 

Resources

View 2864024 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$385.00 (Each)
1$385.000
5$369.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCR Series
Depth: 0.079" (2mm)
Dimensions, Cutout, Inches: 22 x 45 mm
Display Type: MCR Digital
Function: Frequency, Pulse, Time
Mounting Type: Panel Mount
Number of Digits: 6
Primary Type: Data Display
Temperature Range: -20 to +65 °C
Temperature, Opening, Maximum: +65 °C
Temperature, Operating, Minimum: -20 °C
Type: Electronic

Overview

Designed for harsh industrial environments, the five-digit, high resolution LED display and easy programming features make these displays user friendly.

Features:
  • Supply Voltage: 10 to 30 VDC
  • Temperature Range: –20°C to +65°C
  • 48 mm Width