Location: 
All Products

Phoenix Contact 2859602

Phoenix Contact - 2859602 - 350 V ac 40kA VAL-CP Protective Plug,  DIN Rail Mounting View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact 350 V ac 40kA VAL-CP Protective Plug, DIN Rail Mounting
Mfr. Part#:
2859602

Allied Stock#: 70207898

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$73.62 (Each)
1$73.620
5$70.670
10$67.840
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: VAL-CP-350-ST
Brand/Series: VAL-CP Series
Clamping Voltage: ≤0.9 kV
Current, Surge: 20 kA
For Use With: Industrial Equipment
IP Rating: IP20
Mounting Type: DIN Rail Mount
Supply Voltage: 240 VAC
Termination: Plug-In Terminals
Voltage, Operating: 350 VAC

Overview

The VALVETRAB compact is a pluggable surge protection device powerful enough to handle lightning induced current yet compact and flexible enough to fit easily into the smallest cabinet spaces.

Features:
  • Only 12 mm Wide
  • Can Be Used Worldwide in Accordance with IEC 61643
  • Mechanical Coding to Prevent Incorrect Plugging
  • Provides a Mechanical Optical Status Display
  • Convenient Connection of Up to 25 mm (4 AWG) Wires
  • One Floating Remote Indicator Contact for All Plugs
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.