Location: 
All Products

Phoenix Contact 2856812

Phoenix Contact - 2856812 - DIN rail module w pluggable surge protection type 3 (120 VAC) Module and Header View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact DIN rail module w pluggable surge protection type 3 (120 VAC) Module and Header
Mfr. Part#:
2856812

Allied Stock#: 70169545

 RoHS Compliant Part

 
View More from Phoenix Contact >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 39.
Pricing (USD) & Availability
Standard Pricing
$148.98 (Each)
1$148.980
5$143.020
10$137.310
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Alternate Mfr Part Number: PT-2-PE/S-120AC
Brand/Series: PT Series
Current Rating: 20000 mA
Current, Surge: 2.5 kA
Dimensions: 90mm L x 17.7mm W x 65.5mm H
For Use With: Industrial Equipment
IP Rating: IP20
Mounting Type: DIN Rail Mount
Standards: cUL, UL Recognized
Temperature, Operating: -40 to +85 °C
Termination: Screw
Type: Single-Phase
Voltage Rating: 120 VAC
Voltage, Operating: 120 VAC
Weight: 0.0799 kg
Wire Size: 24-12 AWG

Overview



Prevents surges from damaging sensitive equipment controlling critical processes. The protection can be mounted externally to the cabinet or internally on the DIN rail. Available in single- and 3-phase.

Features:
  • DIN-Rail Mounted
  • 10 kA Surge Current Rating
  • Diagnostic Monitoring of Protection Status, UL 1449-2nd Edition