Location: 
All Products

Phoenix Contact 2839347

Phoenix Contact - 2839347 - Protective plug PT with surge voltage equipment protection (230 VAC) Module Only View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Protective plug PT with surge voltage equipment protection (230 VAC) Module Only
Mfr. Part#:
2839347

Allied Stock#: 70207790

 RoHS Compliant Part

View More from Phoenix Contact >>
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
Alternate Mfr Part Number: PT 2-PE/S-230AC-ST
Brand/Series: PT Series
Configuration: Two-Section, Divisible
Current, Surge: 3 kA
Dimensions: 45mm L x 17.7mm W x 52mm H
For Use With: Industrial Equipment
Frequency, Operating: 50⁄60 Hz
IP Rating: IP20
Mounting Type: Socket Mount
Number of Conductors: 8
Response Time: 25 ns
Standards: UL Listed
Temperature, Operating: -40 to +85 °C
Type: Single-Phase
Voltage Rating: 230 VAC
Voltage, Operating: 230 VAC

Overview

This product is for protection of single-phase power supplies in industrial applications. The DIN-rail mount feature makes it ideal for control cabinet applications. The pluggable surge protection elements allow hot-swap capability in the unlikely event of a plug failure.

Features:
  • DIN-Rail Mounted
  • 10 kA Surge Current Rating
  • Diagnostic Monitoring of Protection Status, UL 1449-2nd Edition