Location: 
All Products

Phoenix Contact 2839334

Phoenix Contact - 2839334 - Protective plug PT with surge voltage equipment protection (120 VAC) Module Only View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Protective plug PT with surge voltage equipment protection (120 VAC) Module Only
Mfr. Part#:
2839334

Allied Stock#: 70207670

 RoHS Compliant Part

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PT 2-PE/S-120AC-ST
Brand/Series: PT Series
Current Rating: 26000 mA
Current, Surge: 2.5 kA
Dimensions: 45mm L x 17.7mm W 52mm H
For Use With: Industrial Equipment
IP Rating: IP20
Mounting Type: Socket Mount
Response Time: 25 ns (Max.)
Standards: UL Listed, UL Recognized
Supply Voltage: 120 VAC
Temperature, Operating: -40 to +85 °C
Type: Single-Phase
Voltage Rating: 120 VAC
Voltage, Operating: 250 VAC
Wire Size: 24-12 AWG

Overview

This product is for protection of single-phase power supplies in industrial applications. The DIN-rail mount feature makes it ideal for control cabinet applications. The pluggable surge protection elements allow hot-swap capability in the unlikely event of a plug failure.

Features:
  • DIN-Rail Mounted
  • 10 kA Surge Current Rating
  • Diagnostic Monitoring of Protection Status, UL 1449-2nd Edition