Location: 
All Products

Phoenix Contact 2839208

Phoenix Contact - 2839208 - SURGE PROTECTION HEADER FOR THE PT 2X2 SERIES PLUGS View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact SURGE PROTECTION HEADER FOR THE PT 2X2 SERIES PLUGS
Mfr. Part#:
2839208

Allied Stock#: 70207797

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$90.05 (Each)
1$90.050
5$86.440
10$82.990
Availability

81 can ship immediately.

188 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PT 2X2-BE
Brand/Series: PT 5-HF Series
Color: Black
Dimensions: 89.8mm L x 17.7mm W x 52mm H
For Use With: Data/Comm
IP Rating: IP20
Mounting Type: DIN Rail Mount
Temperature, Operating: -40 to +85 °C
Termination: Screw
Type: Network
Weight: 0.05583 kg
Wire Size: 24-12 AWG

Overview

Phoenix Contact is an industry leader with a comprehensive surge and lightning protection product line. Combined with over 25 years of experience and a selection of over 2,000 different surge protection products, we can help identify solutions to your application. From power line to data line, TRABTECH products protect the most sensitive and mission critical applications. Instrumentation and control surge protection offer products for signal lines used in a variety of industries such as water/waste water, oil and gas, paper and pulp, energy production, rail transportation, wind power, and many others. This unites are installed on instrumentation and control line before it enters the sensitive equipment such as PLCs and PCs. Transients use measurement and control signals as pathways to sensitive electronic equipment. Choosing surge protective devices here depends on the type of signal processing (such as two-, three- or four-conductor technology), the maximum signal voltage, and the transmission frequency.