Location: 
All Products

Phoenix Contact 2838173

Phoenix Contact - 2838173 - Conn;  Term Blk;  Surge Protection;  2 Position;  24 to 14 AWG;  24 VDC;  300 mA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Surge Protection; 2 Position; 24 to 14 AWG; 24 VDC; 300 mA
Mfr. Part#:
2838173

Allied Stock#: 70208345

 RoHS Compliant Part

 

Resources

View 2838173 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$123.66 (Each)
1$123.660
Availability

288 can ship immediately.

24 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Current Rating: 0.3 A
Number of Poles: 2 Pole
Stripping Length: 8 mm
Termination: Screws
Type: Surge Protection
Voltage Rating: 24 VDC
Wire Size: 24 to 14

Overview

 • Versions with and without disconnect knife
 • Protection of two signal wires with common reference potential
 • Multi-stage modular terminal blocks with screw connection technology
 • Disconnection of signal circuits by disconnect knife