Location: 
All Products

Phoenix Contact 2832771

Phoenix Contact - 2832771 - Ethernet Switch,  Unmanaged,  8 TP RJ45 Ports/100Mbps,  Autocrossing View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Ethernet Switch, Unmanaged, 8 TP RJ45 Ports/100Mbps, Autocrossing
Mfr. Part#:
2832771

Allied Stock#: 70207861

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$201.15 (Each)
1$201.150
Availability

78 can ship immediately.

520 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Brand/Series: SF Series
Current, Supply: 200 mA
Mounting Type: DIN Rail
Number of Ports: 8
Port, Type: RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s (RJ45)
Special Features: Auto-Negotiation, Auto-Crossing, Store and Forward
Supply Voltage: 24 VDC
Type: Unmanaged Switch

Overview

These unmanaged switches provide a unique combination of affordability and maximum immunity against industrial environments. System startups and ongoing maintenance are reduced through a complete range of unmanaged switch functions such as redundant power supplies, alarm contact, auto negotiation and cable auto crossing. The FL Switch SF line provided connectivity to 8 or 16 copper 10/00 Mbps ports, including configurations, which support one or two multi-mode 100 Mbps glass-fiber ports. Features:
  • Operating Temp: 0°C to +55°C (+32°F to +131°F)
  • IP20 Protection
  • Voltage Range: 18.5 VDC to 30.2 VDC
  • Transmission Speed: 10/100 Mbps on RJ 45 Ports and 100 Mbps on Fiber-Optic Ports
  • Maximum Network Segment Expansion: 100 m for Twisted Pair Cabling and up to 2 km for Glass-Fiber Cabling
  • Alarm Contacts
  • Autocross Function
  • DIN-Rail Mounted