All Products

Phoenix Contact 2832519

Phoenix Contact - 2832519 - vertical mounting adapter for 8 port SFswitch (FL RA SF 8) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact vertical mounting adapter for 8 port SFswitch (FL RA SF 8)
Mfr. Part#:

Allied Stock#: 70207982

 RoHS Compliant Part

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$14.94 (Each)

0 can ship immediately.

39 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Accessory Type: Mounting Adapter
Brand/Series: FL Series
Communication: 8 Port SF Switch
For Use With: 8 Port SF Switch
Mounting Type: Panel Mount
Primary Type: Switch
Protection Rating: IP20
Special Features: Alarm Contact, Autocross Function, Tansmission Speed
Supply Voltage: 18.2 to 30.2 VDC
Type: Rail Adapter
Voltage, Supply: 18.2 to 30.2 VDC


These unmanaged switches provide a unique combination of affordability and maximum immunity against industrial environments. System startups and ongoing maintenance are reduced through a complete range of unmanaged switch functions such as redundant power supplies, alarm contact, auto negotiation and cable auto crossing. The FL Switch SF line provided connectivity to 8 or 16 copper 10/00 Mbps ports, including configurations, which support one or two multi-mode 100 Mbps glass-fiber ports. Features:
  • Operating Temp: 0°C to +55°C (+32°F to +131°F)
  • IP20 Protection
  • Voltage Range: 18.5 VDC to 30.2 VDC
  • Transmission Speed: 10/100 Mbps on RJ 45 Ports and 100 Mbps on Fiber-Optic Ports
  • Maximum Network Segment Expansion: 100 m for Twisted Pair Cabling and up to 2 km for Glass-Fiber Cabling
  • Alarm Contacts
  • Autocross Function
  • DIN-Rail Mounted
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.