Location: 
All Products

Phoenix Contact 2814731

Phoenix Contact - 2814731 - Transducer;  Transducer;  20 to 30 VDC;  Unconfigured;  Unconfigured (Relay) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Transducer; Transducer; 20 to 30 VDC; Unconfigured; Unconfigured (Relay)
Mfr. Part#:
2814731

Allied Stock#: 70207685
 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$494.00 (Each)
1$494.000
5$474.240
Availability

1 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: MCR-S-1-5-UI-SW-DCI-NC
Brand/Series: MCR Series
Current Rating: 50
Current, Input: 0 to 11 A
Current, Output: 0 to 20, 4 to 20 mA
Depth, Overall: 114.5 mm
Dimensions, Overall: 99 x 22.5 x 114.5
Input Type: Unconfigured
Module Type: Transducer
Mounting Type: DIN Rail
Number of Channels: 1
Special Features: Device can be Set Via DIP Switches, MCR, PI-CONF-WIN Configuration Software, 3-Way Isolation, True r.m.s. Value Measurement
Standards: CE, Canada, UL, USA
Supply Voltage: 20 to 30 VDC
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +60 °C
Termination: Screw
Type: Current Transducer
Voltage, Output, Maximum: 10 V
Voltage, Output, Minimum: -10 V
Voltage, Rated: -10 to +10, -5 to +5, 0 to 5, 0 to 10, 1 to 5, 2 to 10 V
Width, Overall: 22.5 mm

Overview

The new MCR-S-...-DCI current transducers provide the user with the opportunity of ordering a pre-configured device, configuring the device himself with the DIP switches, or programming it with configuration software.

MCR-S-1/5-UI-DCI, the smallest module, provides not only the standard 1 A and 5 A input signals, but also the opportunity of setting current ranges of 0...0.5 to 0...10 A progressively.

Features:
  • Progressive Adjustment of Measuring Range
  • Electrical 3-Way Isolation in Accordance with EN 61010
  • True RMS Value Measurement
  • With Optical Relay and Transistor Output
  • 22.5 mm ME Housing
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.