Location: 
All Products

Phoenix Contact 2744610

Phoenix Contact - 2744610 - CAT 5 TERMINAL BOX,  PASSIVE CONNECTION FIELD,  4 X SCREW TERMINAL BLOCK ON RJ 45 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact CAT 5 TERMINAL BOX, PASSIVE CONNECTION FIELD, 4 X SCREW TERMINAL BLOCK ON RJ 45
Mfr. Part#:
2744610

Allied Stock#: 70207870
 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$106.02 (Each)
1$106.020
5$100.720
Availability

0 can ship immediately.

83 can ship in 10 days.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FL CAT5 TERMINAL BOX
Angle: Straight
Brand/Series: INTERFACE FL Series
Material, Housing: PVC
Performance: Cat 5
Primary Type: RJ45
Type: Modular Jack Adapter

Overview

The Variosub-RJ45 was developed for using RJ45 plug connectors in harsh industrial environments. With it, devices for industrial Ethernet can also utilize the standard plug connectors of the IT world. The Variosub-RJ45 is suitable for use on devices, infrastructure components and control cabinets. It fulfills the requirements of IAONA for use in light duty areas and is suitable for fast Ethernet transmission at 100 Mbps. Various female inserts and mounting frames are available for the equipment side, while there is a sleeve and male insert for the conductor side.