Location: 
All Products

Phoenix Contact 2701124

Phoenix Contact - 2701124 - NanoLine Communications Module (Exthernet Expansion Module) nLC-COM-ENET-MB1 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact NanoLine Communications Module (Exthernet Expansion Module) nLC-COM-ENET-MB1
Mfr. Part#:
2701124

Allied Stock#: 70208102

 RoHS Compliant Part

Resources

View 2701124 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Communication
Brand/Series: NLC Series
Depth: 1.693" (43mm)
Dimensions: 103.5 x 40 x 43 mm
For Use With: Programmable Relays
Length: 4.075" (103.5mm)
Mounting Type: DIN Rail
Number of Outputs: 6
Output Type: RJ45 Connector
Primary Type: Option
Special Features: 10⁄100 Mbit⁄s Buad Rate, Modbus Ethernet Communication Method
Standards: EN60715, IP20 Rated
Type: Communications
Width: 1.575" (40mm)

Overview

This system offers four different communication modules.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.