Location: 
All Products

Phoenix Contact 2701069

Phoenix Contact - 2701069 - NonoLine Base Unit (with Relay 100...240 V AC) nLC-050-100A-08I-04QRA-05A View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact NonoLine Base Unit (with Relay 100...240 V AC) nLC-050-100A-08I-04QRA-05A
Mfr. Part#:
2701069

Allied Stock#: 70208096

 RoHS Compliant Part

 

Resources

View 2701069 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$134.32 (Each)
1$134.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Communication
Brand/Series: Nanoline Series
Communication Port Type: RJ45, USB
Controller Type: I/O
Current, Output: 20 (Per Module), 5 (Per Channel) A A
Current, Supply: 70 mA
Depth: 0.079" (2mm)
Dimensions: 103.5 x 80.5 x 60 mm mm
For Use With: Nanoline Controllers
Input Type: Digital
Length: 4.074" (103.5mm)
Mounting Type: DIN Rail
Number of Inputs: 8
Number of Outputs: 4
Output Type: Relay
Primary Type: Controller
Scan Rate: 20 ms
Special Features: Nano Navigator Programming Tool, Nanoline Base Unit, Operating Panel User Interface, Real Time Clock Interface, Short-Circuit & Overload Protection
Standards: UL Listed
Supply Voltage: 100 to 240 VAC VAC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +55 degC °C
Termination: Screw
Type: PLC
Width: 3.169" (80.5mm)

Overview

The NanoLine has five base units in various power I/O combinations. A wide variety of options, including additional I/O,
communications, operator panel and real-time-clock connect to the base unit.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.