Phoenix Contact 2700588
Safety Relays, Safety, 1 Channel, 250 VAC/VDC, PSR MINI Series
Mfr. Part #: 2700588 / RS Stock #: 70816361
Price
Qty.
Standard Price
1
$119.13
Additional Inventory
Can ship in 10 days:
9
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
cULus Listed
Contact Current Rating
6 A
Control Voltage
24 V
Function
Safety
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Mounting Style
DIN Rail Mount
Number of Channels
1 ; 2
Relay Type
Force Guided
Supply Voltage
250 VAC ; 250 VDC
Terminal Type
Screw
UPC Code
4046356916158
Warranty
Limited Lifetime
Overview
PSRmini and PSRclassic Safety Relays from Phoenix Contact:
Emergency stop, light grid or safety door - the PSRmini and PSRclassic safety relays from Phoenix Contact can be used to implement all safety functions for applications with one function, one device. With our PSRmodular modular safety relay system you can assemble your safety system as required.
Features:
Versatile use - the ideal solution for every function
Reliable thanks to force-guided contacts
Fast installation and startup with user-friendly connection technology and DIN rail connector
Tested safety, thanks to TUV certification
Space saving thanks to the slim overall width
Emergency stop, light grid or safety door - the PSRmini and PSRclassic safety relays from Phoenix Contact can be used to implement all safety functions for applications with one function, one device. With our PSRmodular modular safety relay system you can assemble your safety system as required.
Features: