Location: 
All Products

Phoenix Contact 2692791

Phoenix Contact - 2692791 - Module,  Adapter,  WLAN Ethernet Port,  FLWLAN EPA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Module, Adapter, WLAN Ethernet Port, FLWLAN EPA
Mfr. Part#:
2692791

Allied Stock#: 70239222

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$525.09 (Each)
1$525.090
Availability

2 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: WLAN Ethernet Adapter
Brand/Series: FL Series
Communication: M12 Connector (D-Code, Female)
Current, Input: 76 mA
Frequency Range: 2.402 to 2.48 GHz
Mounting Type: Panel Mount
Primary Type: Wireless
Protection Rating: IP65
Special Features: Maximum Security According to Ieee 802.11I with AES Encryption
Supply Voltage: 24 VDC
Type: WLAN Ethernet Adapter

Overview

The compact lean managed switches (LM) make it possible to set up flexible and economical managed Ethernet networks in an automation environment. Its huge range of connection variants and extended temperature range of –40°C to +70°C enable it to perfectly cover the requirements of industrial applications. The integrated software allows networks to be redundantly set up, diagnosed and monitored using IT standard protocols.

Features:
  • Web-Based Management, SNMP
  • Compact Housing
  • Comprehensive Fiber Optic Versions
  • Configuration Can Be Stored Externally
  • –40°C ... +70°C Ambient Temperature
  • Configurable Alarm Contact
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.