Location: 
All Products

Phoenix Contact 2320500

Phoenix Contact - 2320500 - Power Supply Accessory;  IFS to USB Data Cable for QUINT Series or TRIO Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply Accessory; IFS to USB Data Cable for QUINT Series or TRIO Series
Mfr. Part#:
2320500

Allied Stock#: 70235758

 RoHS Compliant Part

 

Resources

View 2320500 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$67.32 (Each)
1$67.320
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: IFS-USB-DATACABLE
Brand/Series: QUINT Series
Cable end 1, Connector Angle: Right-Angle
Cable end 1, Connector Type: IFS Data Port
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: USB Type-A
Cable, Length: 9.8' (3m)
Color, Jacket: Black
Type: USB

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port