Location: 
All Products

Phoenix Contact 2320306

Phoenix Contact - 2320306 - Power Supply Accessory; UPS-BAT/VRLA/ 24DC/ 3.4AH; Quint Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply Accessory; UPS-BAT/VRLA/ 24DC/ 3.4AH; Quint Series
Mfr. Part#:
2320306

Allied Stock#: 70001021

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$168.83 (Each)
1$168.830
Availability

14 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: UPS-BAT/VRLA/ 24DC/ 3.4AH
Brand/Series: QUINT Series
Capacity: 3.4 Ah Ah
Chemical System: Lead Acid
Current, Output: 25 A
Dimensions: 85 W x 191 H x 110 D mm mm
For Use With: QUINT UPS with IQ Technology
Input Voltage: 24 VDC
IP Rating: IP20
Primary Type: Battery Module
Size: Rectangular
Temperature, Operating: 0 to 40 degC °C
Time, Backup: 3 Min.
Type: UPS
Voltage Rating: 24 VDC VDC
Weight: 3.3 kg kg

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port