Location: 
All Products

Phoenix Contact 2313355

Phoenix Contact - 2313355 - Industrial GSM modem with GPRS/EDGE (Din-Rail) Supply voltage 24 V DC View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Industrial GSM modem with GPRS/EDGE (Din-Rail) Supply voltage 24 V DC
Mfr. Part#:
2313355

Allied Stock#: 70208381

 RoHS Compliant Part

 
View More from Phoenix Contact >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$668.38 (Each)
1$668.381(Save 11%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$754.00 (Each)
1$754.000
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial GSM Router
Brand/Series: PSI Series
Communication: Ethernet
Connection Type: RJ45 Female
Current Rating: 360, 90
For Use With: EDGE Radio, GPRS Radio, GSM Radio
Function: Radio Modem
Input Type: Alarm
Interface: Ethernet
Mounting Type: DIN Rail
Output Type: Switch
Primary Type: Communications
Special Features: Configuration Via Web-Based Management, up to Three VPN Tunnels SIMultaneously, can be used Worldwide, Starting of VPN Via Call, High Electromagnetic Compatibility, Starting of VPN Via SMS, Authentication With X.509 Certificates, Firewall, Encryption of SIM Card Pin, Data Rates of up to 7.2 Mbp, Autocrossing, 10/100 Mbps Automatic Detection, Nat Table, 6 Digital Switching Inputs, Four Switching Output
Supply Voltage: 24 VDC
Temperature, Operating: -25° to 60°
Termination: Screw
Type: Modem
Web Features: <li>Safe Communications Channels and Data Integrity with VPN Connections<br /><li>Universal Data Links Enable Individual Data Transmission and Flexible Access to Existing Infrastructures<br /><li>Ideal for Harsh Industrial Environments, Voltage Fluctuations, Extreme Temperatures and Electromagnetic Interference

Overview

The new cellular modems transmit Ethernet and I/O data over the mobile phone network. The system can send digital or analog data as SMS text messages for remote alarming. An integrated firewall and VPN ensure reliable protection from manipulation and data theft. The DSL modem transmits data up to 30 Mbps and distances reaching 10 km (six miles). The modems can communicate serial, Profibus or Ethernet data over existing copper cables. Using current infrastructure will reduce installation cost and start-up time. The modem integrates remote external stations and substations into a private network.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.