Location: 
All Products

Phoenix Contact 2297222

Phoenix Contact - 2297222 - Three-phase solid-state contactor with 230 V AC input,  9A Current View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Three-phase solid-state contactor with 230 V AC input, 9A Current
Mfr. Part#:
2297222

Allied Stock#: 70208473

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$203.00 (Each)
1$203.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ELR 3 Series
Contact Form: 3PST
Current Rating: 9 A
Function: Contactor
Mounting Type: DIN Rail
Relay Type: Solid State
Termination: Screw
Voltage Rating: 48 to 575 VAC
Voltage, Control: 96-253 VAC

Overview

The ELR Series solid state contactors are the latest addition to the CONTACTRON family of products. Available in both reversing and non-reversing versions and four current ratings, all versions feature surge protection, polarity protection and built-in heat sinks.