Location: 
All Products

Phoenix Contact 2297044

Phoenix Contact - 2297044 - Solid state reversing contactor (4 in 1) 230 VAC (7mA actuating) 3x2A View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Solid state reversing contactor (4 in 1) 230 VAC (7mA actuating) 3x2A
Mfr. Part#:
2297044

Allied Stock#: 70208153

 RoHS Compliant Part

 
View More from Phoenix Contact >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2.
Pricing (USD) & Availability
Standard Pricing
$163.14 (Each)
1$163.140
5$154.980
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: ELR W3 Series
Connection Type: Screw
Current, Supply: 3.5 mA
Dimensions: 99 L x 22.5 W x 114.5 H mm
Frequency, Switching: 2 Hz
Indicator: LED Red
Supply Voltage: 230 VAC
Time, Response: <35 ms
Time, Turn-Off: <80 ms
Voltage, Output: 500 VAC

Overview



Contactron
The three-phase “4 in 1” solid state reversing contactors are used for motors with an engine power of up to 4 kW. Four functions are combined in one device: right contactor, left contactor, motor protection relay, and emergency stop up to category 3. Unlike mechanical switching devices, solid state contactors do not contain any moving parts providing them with a much longer switching life and great reliability.

This product is a solid state replacement for electromechanical reversing contactor combinations using motor protection relays. It also replaces competitive solid state contactors. Its combination of functionality, size, and affordability make it unique to the market.

Installation is simplified considerably and a significant amount of space is saved on the DIN rail.

CONTACTRON 4-in-1 combines the following four functions into one device:
  • Right Contactor (Forward)
  • Left Contactor (Reverse)
  • Motor Overload Relay (Protection Relay)
  • Emergency Stop Contactor

    Features:
  • The 22 mm wide design saves 75 percent more DIN rail space than reversing mechanical contactors.
  • No contact wear from moving parts reduces maintenance costs and creates a long switching lifetime.
  • The Contractron ensures reliable switching even under harsh ambient conditions.

    Applications:
  • Conveying Systems
  • Machine Tools
  • Pumps and Fans
  • Mixers