Location: 
All Products

Phoenix Contact 2281034

Phoenix Contact - 2281034 - Conn;  Module;  Screw;  24-12AWG;  1A;  60V (Nom.);  7 mmLx45mmWx58.5mmH;  8mm View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Module; Screw; 24-12AWG; 1A; 60V (Nom.); 7 mmLx45mmWx58.5mmH; 8mm
Mfr. Part#:
2281034

Allied Stock#: 70169521

 RoHS Compliant Part

 

Resources

View 2281034 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Special Pricing
$109.87 (Each)
1$109.871(Save 30%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$156.91 (Each)
1$156.910
25$150.630
50$144.610
100$138.820
250$133.270
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: FLKM 16
Brand/Series: VARIOFACE FLKM Series
Color: Green
Current Rating: 1 A
Height: 2.303" (58.5mm)
Length: 3.031" (77mm)
Mounting Type: DIN Rail
Number of Positions: 16 Poles
Primary Type: Interface Module
Stripping Length: 8 mm
Temperature, Operating: -20 to +50 °C
Termination: Screws
Type: Ribbon Cable
Voltage Rating: 60 VAC/VDC
Width: 1.772" (45.0mm)
Wire Size: 24-12

Overview

Varioface Module, Screw Connection Type
  • Stripping length 8 mm
    With screw connection and flatribbon cable plug connector, for mounting on NS 32 or NS 35/7.5, with pin strip and short and long locking latches for socket strips.

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.