Phoenix Contact 2281021
Interface Module; Varioface; Screw Conn and 14 Pos flat-ribbon cable plug
Mfr. Part #: 2281021 / RS Stock #: 70208054
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$228.07
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus
Alternate Mfr Part Number
FLKM 14
Color
Green
Current Rating
1 A
Dimensions
2.30 in H X 0.00 in W X 3.03 in L
Family Name
VARIOFACE VIP Series
Mounting Type
DIN Rail Mount
Number of Positions
14 Poles
Primary Type
Interface Module
Stripping Length
8 mm
Termination
Screw
Type
Ribbon Cable
UPC Code
4017918054472
Wire Size
24-12 AWG
Overview
Phoenix Contact VARIOFACE Series Modules | FLK, FLKM, FLKMS – Professional Fast and Faultless Wiring:
VARIOFACE modules act as standard interfaces for the switch cabinet to connect the multiposition computer I/O modules to ribbon cable connections acc. to IEC 603-1/ DIN 41 651 via standard field cables up to 2.5 mm2. VARIOFACE modules are therefore an indispensable wiring interface for modern machine and plant equipment. The modules have a universal foot and are simply snapped onto the EN mounting rails as a compact terminal strip.
Space is extremely valuable in the control cabinet. That is why the I/O of automation devices feature high-position plug-in connectors. To enable the single wires of the sensor/actuator level to be connected to the automation interface quickly and in accordance with industry requirements, Phoenix Contact offers VARIOFACE Professional module with push-in or screw connection. Particularly the tool-free connection of the push-in terminal blocks saves a lot of time in single core wiring. Thanks to the large variety of system cables, the control and process levels can be connected safely and also error-free in harsh industrial environments. To allow all components to be supplied with power, potential distributors are available with the same housing design.
Features:
The compact FLK modules with 10 to 26- position pin strips and an additional test connection per signal line.
The variable FLKM modules with 10 to 64-position pin strips and the possibility of integrating electronic components such as light indicators for the signal lines in addition to the cable interface (cross section matching).
Three Versions Available:
– the standard FLKM modules are wiring interfaces with 10 to 64-position pin strips,
– the very narrow FLKMS modules with 10 to 64- position pin strips and 3-level screw connection terminal blocks for conductor cross sections up to 2.5 mm2
– the FLKM…/LA modules with 10 to 64-position pin strips and an additional LED per signal path which indicates the signal status.
VARIOFACE modules act as standard interfaces for the switch cabinet to connect the multiposition computer I/O modules to ribbon cable connections acc. to IEC 603-1/ DIN 41 651 via standard field cables up to 2.5 mm2. VARIOFACE modules are therefore an indispensable wiring interface for modern machine and plant equipment. The modules have a universal foot and are simply snapped onto the EN mounting rails as a compact terminal strip.
Space is extremely valuable in the control cabinet. That is why the I/O of automation devices feature high-position plug-in connectors. To enable the single wires of the sensor/actuator level to be connected to the automation interface quickly and in accordance with industry requirements, Phoenix Contact offers VARIOFACE Professional module with push-in or screw connection. Particularly the tool-free connection of the push-in terminal blocks saves a lot of time in single core wiring. Thanks to the large variety of system cables, the control and process levels can be connected safely and also error-free in harsh industrial environments. To allow all components to be supplied with power, potential distributors are available with the same housing design.
Features:
Three Versions Available:
– the standard FLKM modules are wiring interfaces with 10 to 64-position pin strips,
– the very narrow FLKMS modules with 10 to 64- position pin strips and 3-level screw connection terminal blocks for conductor cross sections up to 2.5 mm2
– the FLKM…/LA modules with 10 to 64-position pin strips and an additional LED per signal path which indicates the signal status.