Phoenix Contact 1989845
PCB Terminal Push-In 2.5mm 20AWG 250V 2A 12 Position COMBICON PTSA Series
Mfr. Part #: 1989845 / RS Stock #: 70055069
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.26
250
$2.08
500
$1.81
1000
$1.58
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; VDE
Alternate Mfr Part Number
PTSA 0 5/12-2 5-F
Approvals
UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; CCA ; EAC ; cULus Recognized
Color
Green
Current Rating
2 A
Family Name
COMBI Plug Family
Hole Diameter
1 mm
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
12
Number of Levels
1
Number of Positions
12
Pin Dimensions
3.6 mm Lead Length in
Pin Spacing
2.5 mm ; 0.098 in
Pitch
2.5 mm in
Primary Type
PCB Mount
Special Features
Compact
Termination
Push-In
Type
Terminal Block Connector
UPC Code
4017918973445
Voltage Rating
250 V
Wire Entry
45 deg.
Wire Size
20 AWG
Wire Termination Type
Spring Clamp
Overview
PCB Terminal Block, 2.5 mm Pin Spacing
Maximum load current 2 A
The PCB terminal block have 2.5 mm pitch.
The PCB terminal block have 2.5 mm pitch.