Phoenix Contact 1967388
PCB Plug Screw 10.16mm 6AWG 1000V 76A 3 Position COMBICON PC Series
Mfr. Part #: 1967388 / RS Stock #: 70055012
Price
Qty.
Standard Price
1
$15.51
5
$14.27
10
$13.34
50
$12.64
100
$11.95
500
$11.33
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus
Alternate Mfr Part Number
PC 16/ 3-ST-10 16
Approvals
UL Recognized ; SEV ; cUL Recognized ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Green
Cross Section Area
16 mm2
Current Rating
76 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
3
Number of Levels
1
Number of Positions
3
Operating Force
PA oz
Pin Spacing
10.16 mm ; 0.4 in
Pitch
10.16 mm in
Primary Type
PCB Mount
Special Features
Power
Stripping Length
14 mm
Surge Voltage
8 kV
Termination
Screw
Tightening Torque
1.50 Nm
Type
Plug
UPC Code
4017918939243
Voltage Rating
1000 V
Wire Entry
Front
Wire Size
6 AWG
Wire Termination Type
Screw
Overview
Plug, 76 A Nominal Current, 1000 V Rated Voltage, 10.16 mm Pitch
Polyamide Insulating Material
Voltage: 600, Amps: 55, AWG: 20-6
Highly Conductive Metal Alloys