Location: 
All Products

Phoenix Contact 1955921

Phoenix Contact - 1955921 - Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 9Pole; 5.08mmPitch; COMBICON View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 9Pole; 5.08mmPitch; COMBICON
Mfr. Part#:
1955921

Allied Stock#: 70055014

 RoHS Compliant Part

 

Resources

View 1955921 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$2.33 (Each)
50$2.330
100$2.230
250$2.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Agency Approvals: UL, CUL
Alternate Mfr Part Number: CCVA 2.5/ 9-G-5.08 P26THR
Brand/Series: COMBICON CCVA Series
Color: Black
Contact Mating Area Plating: Tin
Current Rating: 12 A A
Current, Nominal: 12 A
Diameter, Hole: 1.4 mm
Dimensions: 47.52mm L x 15.2mm W x 22mm H
Dimensions, Pin: 2.6 mm L x 1 mm x 1 mm
IEC Rating: 400V
Level: Single Level
Material, Insulation: LCP
Mounting Type: Through Hole
Number of Poles: 9 Pole
Number of Positions: 9
Orientation: Vertical
Packaging: Bulk
Pin Spacing: 5.08 mm mm
Pitch: 5.08
Primary Type: PCB
Standards: UL Listed
Termination: PCB Pins
Type: Header
Voltage Rating: 300 V
Voltage, Nominal: 250 V
Voltage, Surge: 4 kV

Overview

9 Position PCB Mount Header, 5.08 mm Pitch, 12 A Nominal Current, 250 V Nominal Voltage
  • UL94-V0 inflammability class
  • 5.08 mm pin spacing

  • LCP Insulating Material
  • Voltage: 300, Amps: 10
  • Made of High-Temperature Resistant Plastic to Optimally Adapt to the Temperatures in the Reflow Process
  • Allows the Heat to Access the Soldered Connection
  • Additional Supports/Offsets Prevent the Housing from Coming into Contact with the Solder Paste During Assembly
  • With Side Panels