Location: 
All Products

Phoenix Contact 1934942

Phoenix Contact - 1934942 - Conn;  Term Blk;  PCB;  Plug;  Screw;  10;  5mm;  Front;  26-14 AWG;  12 A;  250 V View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Plug; Screw; 10; 5mm; Front; 26-14 AWG; 12 A; 250 V
Mfr. Part#:
1934942

Allied Stock#: 70054977

 RoHS Compliant Part

 

Resources

View 1934942 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Special Pricing
$1.32 (Each)
1$1.324(Save 28%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.84 (Each)
1$1.840
50$1.770
100$1.700
250$1.630
500$1.560
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus
Alternate Mfr Part Number: PT 1.5/10-PVH-5.0
Brand/Series: COMBICON PT Series
Color: Green
Current Rating: 12 A
Dimensions: 55mm L x 15mm W x 11.4mm H
Level: Single Level
Material, Insulation: PA
Number of Poles: 10 Pole
Pin Spacing: 5 mm
Primary Type: PCB
Screw Thread: M 2.6
Special Features: Compact
Stripping Length: 5 mm
Termination: Screws
Torque, Tightening: 0.40 nm (Min.)
Type: Plug
Voltage Rating: 250 V
Voltage, Surge: 4 kV
Wire Entry: Top/Front
Wire Size: 26 to 14

Overview

Printed Circuit Terminal Block, 16 A Nominal Current, 250 V Rated Voltage, Screw Connection

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.