Location: 
All Products

Phoenix Contact 1911884

Phoenix Contact - 1911884 - Conn;  Term Blk;  PCB;  Plug;  Screw;  5;  5 mm;  24-12 AWG;  Green;  16 A;  250 V;  M 3 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Plug; Screw; 5; 5 mm; 24-12 AWG; Green; 16 A; 250 V; M 3
Mfr. Part#:
1911884

Allied Stock#: 70169720
 

Resources

View 1911884 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$5.47 (Each)
1$5.470
10$5.250
25$5.050
50$4.850
Availability

9 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, VDE
Alternate Mfr Part Number: MSTB 2.5 HC/ 5-ST
Brand/Series: COMBICON MSTB Series
Color: Green
Current Rating: 16 A
Number of Poles: 5 Pole
Pin Spacing: 5 mm
Primary Type: PCB
Termination: Screws
Type: Plug
Voltage Rating: 250 V
Wire Entry: Front
Wire Size: 24 to 12

Overview

Phoenix Contact COMBICON MSTB 2,5 HC Series 5.0mm Plug-in Terminal Block Connectors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.