Location: 
All Products

Phoenix Contact 1841912

Phoenix Contact - 1841912 - 3.5mm Pitch 5 Way Straight Female Wire Wrap D-sub Connector,  8A View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact 3.5mm Pitch 5 Way Straight Female Wire Wrap D-sub Connector, 8A
Mfr. Part#:
1841912

Allied Stock#: 70342399
 

Resources

View 1841912 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$14.36 (Each)
50$14.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: POWER SUBCON Series
Color: Green
Contact Plating: Tin
Mounting Type: Free Hanging (In-Line)
Number of Positions: 5
Number of Rows: 1
Pitch: 0.138" (3.50mm)
Special Features: DB15 Shape, Mating Flange
Termination: Screw - Clamping Yoke (Tension Sleeve)
Type: Plug, Female Sockets
Wire Entry: 180°
Wire Size: 14-30 AWG

Overview

Power-Subconnec removable power supply terminal block, 3.5 mm Gage

Featured List:
  • Socket Power-Subconnec connectors combine the principle of Miniconnec connectors with the interference immunity and geometric properties of Sub-D connectors.
  • Power-Subconnec 3 and 5 point connectors have the same dimensions as Sub-D 9 and 15 point connectors, respectively.
  • Covers are available separately.