Location: 
All Products

Phoenix Contact 1827020

Phoenix Contact - 1827020 - Conn;  Term Blk;  Plug;  Screw;  7;  3.81 mm;  30-14 AWG;  8 A;  300 V;  PA;  M2 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Plug; Screw; 7; 3.81 mm; 30-14 AWG; 8 A; 300 V; PA; M2
Mfr. Part#:
1827020

Allied Stock#: 70054785

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$7.57 (Each)
1$7.570
25$7.270
50$6.970
100$6.700
250$6.430
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA, VDE
Alternate Mfr Part Number: MCVW 1,5/ 7-ST-3,81
Brand/Series: COMBICON MCVW Series
Color: Green
Cross-Section Area: 1.5 mm² (Nom.)
Current Rating: 8 A
Dimensions: 22.86mm
Level: Single Level
Material, Insulation: Polyamide
Number of Poles: 7 Pole
Pin Spacing: 3.81 mm
Primary Type: PCB
Screw Thread: M 2
Stripping Length: 7 mm
Termination: Screws
Torque, Tightening: 0.22 Nm (Min.)
Type: Plug
Voltage Rating: 300 V
Voltage, Surge: 2.5 kV
Wire Entry: Front
Wire Size: 30 to 14

Overview

Features:
  • Polyamide Insulating Material
  • Voltage: 300, Amps: 8, AWG: 30-14
  • Plug-In Direction Vertical to the Conductor Axis
  • Can Be Placed Close to Neighboring Walls and Removed from Above without Compressing the Connected Lines
  • Connection Point Facing the Ripped Side of the Header