Phoenix Contact 1827004
PCB Plug Screw 3.81mm 16AWG 160V 8A 5 Position COMBICON MCVW Series
Mfr. Part #: 1827004 / RS Stock #: 70054783
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.24
10
$6.66
25
$6.05
50
$5.58
100
$5.21
500
$4.56
Additional Inventory
Can ship in 10 days:
211
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA ; VDE
Alternate Mfr Part Number
MCVW 1 5/ 5-ST-3 81
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; CCA ; cULus Recognized ; EAC
Color
Green
Cross Section Area
1.5 mm2
Current Rating
8 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
5
Number of Levels
1
Number of Positions
5
Operating Force
Polyamide oz
Pin Spacing
3.81 mm ; 0.15 in
Pitch
3.81 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
2.5 kV
Termination
Screw
Tightening Torque
0.22 Nm (Min.) Nm
Type
Plug
UPC Code
4017918114527
Voltage Rating
160 V
Wire Entry
Front
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
Features:
Polyamide Insulating Material
Voltage: 300, Amps: 8, AWG: 30-14
Plug-In Direction Vertical to the Conductor Axis
Can Be Placed Close to Neighboring Walls and Removed from Above without Compressing the Connected Lines
Connection Point Facing the Ripped Side of the Header