Phoenix Contact 1820929
COMBICON PSTM Series 2.5mm Pitch Horizontal PCB Trm Blk with Spring Cage Term
Mfr. Part #: 1820929 / RS Stock #: 70342382
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$1.85
50
$1.67
250
$1.54
500
$1.44
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAMPLE PTSM 0 5/ 2-2 5-H SMDWH
Application
Industrial
Family Name
COMBI Plug Family
Series
COMBICON PSTM Series
Overview
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors. The Spring-cage design of these PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch allows a direct plug-in of 0.5 mm2 cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes. The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm2. Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
This range of the PTSM family Phoenix Contact SMD PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors. The Spring-cage design of these PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch allows a direct plug-in of 0.5 mm2 cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes. The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm2. Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.