Location: 
All Products

Phoenix Contact 1809018

Phoenix Contact - 1809018 - Terminal Block PLUG 15POS STR 5.08MM View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Terminal Block PLUG 15POS STR 5.08MM
Mfr. Part#:
1809018

Allied Stock#: 70253370

 RoHS Compliant Part

 

Resources

View 1809018 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$13.00 (Each)
50$13.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Alternate Mfr Part Number: MSTB 2 5/15-ST-5 08-LR
Brand/Series: COMBICON MSTB Series
Color: Green
Contact Plating: Tin
Mounting Type: Free Hanging (In-Line)
Number of Positions: 15
Number of Rows: 1
Pitch: 0.200" (5.08mm)
Special Features: Ejector Latches
Termination: Screw - Clamping Yoke (Tension Sleeve)
Type: Plug, Female Sockets
Wire Entry: 180°
Wire Size: 12-30 AWG