Location: 
All Products

Phoenix Contact 1792540

Phoenix Contact - 1792540 - Conn;  Term Blk;  Plug;  Screw;  4;  5 mm;  30-12 AWG;  10 A;  300 V;  PA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Plug; Screw; 4; 5 mm; 30-12 AWG; 10 A; 300 V; PA
Mfr. Part#:
1792540

Allied Stock#: 70054830

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$4.03 (Each)
1$4.030
25$3.860
50$3.710
100$3.560
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA, VDE
Alternate Mfr Part Number: MVSTBW 2,5/ 4-ST
Brand/Series: COMBICON MVSTBW Series
Color: Green
Cross-Section Area: 2.5 mm² (Nom.)
Current Rating: 12 A
Dimensions: 15mm + 5mm L x 12.6mm W x 26mm H
Level: Single Level
Material, Insulation: PA
Number of Poles: 4 Pole
Pin Spacing: 5 mm
Primary Type: PCB
Screw Thread: M 3
Stripping Length: 7 mm
Termination: Screws
Torque, Tightening: 0.5 Nm (Min.)
Type: Plug
Voltage Rating: 250 V
Voltage, Surge: 4 kV
Wire Entry: Top
Wire Size: 30 to 12

Overview

Terminal Block Plug, 12 A Nominal Current, 250 V Nominal Voltage, 5 mm Pitch, Screw Connection
  • Connection in accreditation with standard EN-VDE
  • Inflammability class accreditation to UL 94 V0

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12
  • Connection Point Facing the Rippled Wall of the Header