Location: 
All Products

Phoenix Contact 1773976

Phoenix Contact - 1773976 - Conn;  Term Blk;  PCB;  Screw;  2;  10.16 mm;  Front;  20-6 AWG;  Green;  76A;  690V;  M 4 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Screw; 2; 10.16 mm; Front; 20-6 AWG; Green; 76A; 690V; M 4
Mfr. Part#:
1773976

Allied Stock#: 70055395

 RoHS Compliant Part

 
View More from Phoenix Contact >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 55.
Pricing (USD) & Availability
Standard Pricing
$8.91 (Each)
1$8.910
25$8.540
50$8.210
100$7.880
250$7.560
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MKDSP10/ 2-10,16
Brand/Series: COMBICON MKDSP Series
Color: Green
Current Rating: 76 A
Level: Single Level
Number of Poles: 2 Pole
Pin Spacing: 10.16 mm
Primary Type: PCB
Special Features: Test Connection
Termination: Screws
Type: Fixed / Solder
Voltage Rating: 690 V
Wire Entry: Front
Wire Size: 20 to 6

Overview

The lateral dovetail guide makes it possible to assemble terminal blocks with any number of positions and without loss of pitch. Has a separate test connection.

Features:
  • Voltage: 600, Amps: 57, AWG: 20-6
  • Screw Connection Blocks