Location: 
All Products

Phoenix Contact 1766343

Phoenix Contact - 1766343 - Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 2Pole; 7.5mmPitch; COMBICON View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 2Pole; 7.5mmPitch; COMBICON
Mfr. Part#:
1766343

Allied Stock#: 70054662

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
1$1.230
25$1.170
50$1.130
100$1.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CUL, CSA
Alternate Mfr Part Number: GMSTBA 2,5/ 2-G
Brand/Series: COMBICON GMSTBA Series
Color: Green
Contact Mating Area Plating: Tin
Current Rating: 12 A A
Current, Nominal: 12 A
Diameter, Hole: 1.4 mm
Dimensions: 15.00mm L x 12.0mm W x 8.6mm H
Dimensions, Pin: 1 x 1 mm
IEC Rating: 630V
Level: Single Level
Material, Insulation: PBT
Mounting Type: Through Hole
Number of Poles: 2 Pole
Number of Positions: 2
Orientation: 90°, Right Angle
Packaging: Bulk
Pin Spacing: 7.5 mm mm
Pitch: 7.5
Primary Type: PCB
Special Features: 90 Deg
Standards: UL Recognized, CSA Certified
Termination: PCB Pins
Type: Header
Voltage Rating: 300 V
Voltage, Nominal: 400 V
Voltage, Surge: 6 kV

Overview

Header, PBT Insulation Material, Solder Type Mounting, 12 A Nominal Current Rating, 7.5 mm Pitch

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10

  • Header with Side Panels
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.