Location: 
All Products

Phoenix Contact 1758364

Phoenix Contact - 1758364 - Conn;  Term Blk;  Plug;  Screw;  2;  5.08 mm;  Green;  12 A;  250 V;  Pre-Printed View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Plug; Screw; 2; 5.08 mm; Green; 12 A; 250 V; Pre-Printed
Mfr. Part#:
1758364

Allied Stock#: 70055300

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.90 (Each)
1$1.900
25$1.810
50$1.740
100$1.670
250$1.610
Availability

411 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: MSTB 2,5/ 2-ST-5,08 BD:1- 2
Brand/Series: COMBICON MSTB Series
Color: Green
Cross-Section Area: 2.5 mm² (Nom.)
Current Rating: 10 A
Level: Single Level
Number of Poles: 2 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Screw Thread: M 3
Stripping Length: 7 mm
Termination: Screws
Torque, Tightening: 0.5 Nm (Min.)
Type: Plug
Voltage Rating: 300 V
Voltage, Surge: 4 kV
Wire Entry: Front
Wire Size: 30 to 12

Overview

2-Position — COMBICON Plugs, Plug-In Direction Horizontal to the PCB, Pre-Printed 5.08 mm
Features:

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12