Phoenix Contact 1755752
Pluggable Header 5.08mm 12AWG 320V 12A 4 Position COMBICON MSTBVA Series
Mfr. Part #: 1755752 / RS Stock #: 70054653
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.27
10
$1.14
25
$1.08
50
$1.04
100
$1.00
Additional Inventory
Can ship in 10 days:
86832
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MSTBVA 2 5/ 4-G-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.4 mm
IEC Rating
630V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
250 V
Number of Contacts
4
Number of Poles
4
Number of Positions
4
Operating Force
PBT oz
Orientation
Vertical
Packaging
Bulk
Pin Dimensions
1 x 1 mm in
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Standards
UL Recognized, CSA Certified
Surge Voltage
4 kV
Termination
PCB Pins
Type
Header
UPC Code
4017918029333
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Header, PBT Insulation Material, Solder Type Mounting, 12 A Nominal Current Rating, 5.08 mm Pitch
Polyamide Insulating Material
Voltage: 300, Amps: 10
Header with Side Panels