Location: 
All Products

Phoenix Contact 1754517

Phoenix Contact - 1754517 - Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5mmPitch; COMBICON View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5mmPitch; COMBICON
Mfr. Part#:
1754517

Allied Stock#: 70054574

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
1$1.760
25$1.700
50$1.630
100$1.570
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CUL, CSA
Alternate Mfr Part Number: MSTB 2,5/ 6-G
Brand/Series: COMBICON MSTB Series
Color: Green
Contact Mating Area Plating: Tin
Current Rating: 12 A A
Current, Nominal: 12 A
Diameter, Hole: 1.4 mm
Dimensions: 25 mm L
Dimensions, Pin: 1 x 1 mm
IEC Rating: 400V
Level: Single Level
Material, Insulation: PBT
Mounting Type: Through Hole
Number of Poles: 6 Pole
Number of Positions: 6
Orientation: 90°, Right Angle
Packaging: Bulk
Pin Spacing: 5 mm mm
Pitch: 5
Primary Type: PCB
Special Features: 90 Deg
Standards: UL Listed, cUL, CSA Certified
Termination: PCB Pins
Type: Header
Voltage Rating: 300 V
Voltage, Nominal: 250 V
Voltage, Surge: 4 kV

Overview

Terminal Block Header, 12 A, 250 V Nominal Voltage, PBT Insulation Material

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10

  • Header without Side Panels
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.