Location: 
All Products

Phoenix Contact 1729131

Phoenix Contact - 1729131 - Conn;  Term Blk;  PCB;  Screw;  3;  5.08 mm; Front;  26-16 AWG;  13.5 A;  250 V;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Screw; 3; 5.08 mm; Front; 26-16 AWG; 13.5 A; 250 V; Solder
Mfr. Part#:
1729131

Allied Stock#: 70054406

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
25$1.470
50$1.420
100$1.360
250$1.300
Availability

831 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MKDSN 1,5/ 3-5,08
Brand/Series: COMBICON MKDSN Series
Color: Green
Cross-Section Area: 0.14 to 1.5 Sq.mm
Current Rating: 13.5 A
Diameter, Hole: 1.3 mm
Dimensions, Pin: 0.5 x 1 mm
Level: Single Level
Material, Insulation: PA
Number of Poles: 3 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Screw Thread: M 3
Special Features: Low-Profile
Stripping Length: 6 mm
Termination: Screws
Torque, Tightening: 0.5 nm (Min.)
Type: Fixed / Solder
Voltage Rating: 250 V
Voltage, Surge: 4 kV
Wire Entry: Front
Wire Size: 26 to 16

Overview

Screw Connection, Soldering Type Mounting, Printed Circuit Terminal Block
  • The hole diameter is 1.3 mm

  • Polyamide Insulating Material
  • Voltage: 300, Amps:10, AWG: 30-14
  • Screw Connection Blocks