Location: 
All Products

Phoenix Contact 1725656

Phoenix Contact - 1725656 - Conn;  Term Blk;  PCB;  2;  2.54mm;  Front;  Screw;  26-20 AWG;  6A;  63V;  Solder;  1.5kV View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; 2; 2.54mm; Front; Screw; 26-20 AWG; 6A; 63V; Solder; 1.5kV
Mfr. Part#:
1725656

Allied Stock#: 70054335

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
25$1.470
50$1.420
100$1.360
Availability

162 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MPT 0,5/ 2-2,54
Brand/Series: COMBICON MPT Series
Color: Green
Cross-Section Area: 0.5 mm^2 (Nom.)
Current Rating: 6 A
Diameter, Hole: 1.1 mm
Dimensions, Pin: 0.5 x 0.9 mm
Level: Single Level
Material, Insulation: PA
Number of Poles: 2 Pole
Pin Spacing: 2.54 mm
Primary Type: Micro PCB
Screw Thread: M 1.6
Special Features: Multi-Position
Stripping Length: 4.5 mm
Termination: Screws
Torque, Tightening: 0.12 nm (Min.)
Type: Fixed / Solder
Voltage Rating: 63 V
Voltage, Surge: 1.5 kV
Wire Entry: Front
Wire Size: 26 to 20

Overview

6 A Nominal Current, 2.54 mm Pitch, 2 Positions, Screw Connection, Printed Circuit Terminal Block

Particularly suited for use in miniature modules or in communication terminal equipment with high contact density.

  • Polyamide Insulating Material
  • Voltage: 125, Amps: 6, AWG: 30-20
  • Screw Connection Blocks
  • Temperature Limits: 55°C