Phoenix Contact 1725038
PCB Terminal Screw 5.08mm 16AWG 400V 17.5A 2 Position COMBICON MKKDS Series
Mfr. Part #: 1725038 / RS Stock #: 70054450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.76
10
$2.48
25
$2.35
50
$2.26
100
$2.18
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus ; CSA
Alternate Mfr Part Number
MKKDS 1 5/ 2-5 08
Approvals
CSA ; UL Recognized ; SEV ; cUL Recognized ; CCA ; EAC ; cULus Recognized
Color
Green
Cross Section Area
1.5 mm2
Current Rating
17.5 A
Family Name
COMBI Plug Family
Hole Diameter
1.3 mm
Insulation Material
Polyamide
Level
Double Level
Mounting Type
PCB Mount
Number of Contacts
2
Number of Levels
2
Number of Positions
2
Operating Force
PA oz
Pin Dimensions
0.9 x 0.9 mm in
Pin Spacing
5.08 mm ; 0.2 in
Pitch
5.08 mm in
Primary Type
PCB Mount
Special Features
Offset Levels
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw
Tightening Torque
0.5 nm (Min.) Nm
Type
Terminal Block Connector
UPC Code
4017918025281
Voltage Rating
400 V
Wire Entry
Front
Wire Size
16 AWG
Wire Termination Type
Screw
Overview
17.5 A Nominal Current, 5.08 mm Pitch, Screw Connection Type, Printed Circuit Terminal Block
Sturdy housings with an extremely precise pitch.
Polyamide Insulating Material
Voltage: 300, Amps: 10, AWG: 30-14
Screw Connection Blocks
Double Level Terminal Block with Offset Levels
Sturdy housings with an extremely precise pitch.