Location: 
All Products

Phoenix Contact 1723014

Phoenix Contact - 1723014 - Conn;  Term Blk;  PCB;  Trpl. Level;  2;  5.08 mm;  24-12 AWG;  Green;  17.5 A;  250 V View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Trpl. Level; 2; 5.08 mm; 24-12 AWG; Green; 17.5 A; 250 V
Mfr. Part#:
1723014

Allied Stock#: 70054455

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$6.13 (Each)
1$6.130
10$5.880
50$5.650
100$5.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MK3DS 3/ 2-5,08
Brand/Series: COMBICON MK3DS Series
Color: Green
Current Rating: 17.5 A
Level: Triple Level
Number of Poles: 2 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Special Features: with Offset Levels
Termination: Screws
Type: Fixed / Solder
Voltage Rating: 250 V
Wire Entry: Front
Wire Size: 24 to 12

Overview


Sturdy housings with an extremely precise pitch.

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-12
  • Screw Connection Blocks
  • Three Level Terminal Block with Offset Levels